892-016-542-207

Heilind Number:EDA892-016-542-207
Manufacturer:EDAC
Manufacturer Number:892-016-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and longevity. Featuring two rows of 16 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature settings. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic devices. Upgrade your connectivity solutions with this essential component.