892-016-542-212

Heilind Number:EDA892-016-542-212
Manufacturer:EDAC
Manufacturer Number:892-016-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Featuring two rows of 16 copper alloy contacts, spaced at a pitch of .1 in and a row spacing of .2 in, it offers seamless connectivity for your circuitry. Its straight mount orientation facilitates easy installation onto your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for applications that require stability in extreme conditions. Upgrade your PCB setup with this essential component, a must-have in your connector arsenal.