892-016-544-212

Heilind Number:EDA892-016-544-212
Manufacturer:EDAC
Manufacturer Number:892-016-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-544-212

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 16 positions each, it ensures seamless connectivity for your PCB setups. The copper alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.