892-016-555-201

Heilind Number:EDA892-016-555-201
Manufacturer:EDAC
Manufacturer Number:892-016-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector is as durable as it is functional. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Boasting two rows and a pitch of .1 inches, it offers seamless integration for your projects. With 16 positions and a straight mount orientation, it guarantees efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your PCB setups with this essential component.