892-016-555-202

Heilind Number:EDA892-016-555-202
Manufacturer:EDAC
Manufacturer Number:892-016-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-555-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 16 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Trust in our connector for seamless board-to-board connections.