892-016-555-203

Heilind Number:EDA892-016-555-203
Manufacturer:EDAC
Manufacturer Number:892-016-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-555-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it delivers reliable power transmission for your electronic devices. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With two rows and 16 positions, it offers ample connectivity options for your applications. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your connectivity standards with this essential component for your electronic projects.