892-016-555-212

Heilind Number:EDA892-016-555-212
Manufacturer:EDAC
Manufacturer Number:892-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-555-212

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a current rating of 3 A, it guarantees reliable power transmission. Its two rows of 16 positions each, along with a pitch of .1 in, offer ample connectivity options for your PCB projects. The contact material, Copper Alloy, ensures minimal signal loss and maximum conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.