892-016-556-202

Heilind Number:EDA892-016-556-202
Manufacturer:EDAC
Manufacturer Number:892-016-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-556-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this straight-mount connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. With a dual-row design and 16 positions, it offers ample connectivity for your devices. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this black, 3A-rated connector, perfect for demanding industrial and electronic projects.