892-016-556-207

Heilind Number:EDA892-016-556-207
Manufacturer:EDAC
Manufacturer Number:892-016-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-556-207

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of 16 positions each, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mounting, it's perfect for seamless integration into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.