892-016-558-101

Heilind Number:EDA892-016-558-101
Manufacturer:EDAC
Manufacturer Number:892-016-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector offers 16 positions for seamless board-to-board connections. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. The right angle mount orientation and .1 inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in our connector to deliver efficiency and durability in your electronic applications.