892-016-558-103

Heilind Number:EDA892-016-558-103
Manufacturer:EDAC
Manufacturer Number:892-016-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-103

Detailed Description

Enhance the connectivity of your electronic devices with our high-temp card edge connector. Designed for efficient power transmission, this connector features a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 16 positions, it ensures seamless data transfer. The copper alloy contact material guarantees reliable performance, even in extreme temperatures ranging from -40 to 105 °C. Perfect for board-to-board PCB connections, this right-angle mount connector offers a pitch of .1 in and a row spacing of .2 in, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.