892-016-558-107

Heilind Number:EDA892-016-558-107
Manufacturer:EDAC
Manufacturer Number:892-016-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 16 positions, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing durability and reliability even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless and efficient connectivity.