892-016-558-201

Heilind Number:EDA892-016-558-201
Manufacturer:EDAC
Manufacturer Number:892-016-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-201

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a double row design and 16 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient transmission, while the .1 inch pitch and .2 inch row spacing enable seamless integration. Perfect for board-to-board applications, its right angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temp environments. Upgrade your PCB setup with this essential component.