892-016-558-203

Heilind Number:EDA892-016-558-203
Manufacturer:EDAC
Manufacturer Number:892-016-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-203

Detailed Description

Enhance your high-temperature connectivity solutions with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for added durability. With a dual-row configuration and a total of 16 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. The right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs.