892-016-558-204

Heilind Number:EDA892-016-558-204
Manufacturer:EDAC
Manufacturer Number:892-016-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-204

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. Its two rows of Copper Alloy contacts offer secure and efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With 16 positions available, it accommodates multiple connections on your PCB. The right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your PCB connectivity with this essential component.