892-016-558-207

Heilind Number:EDA892-016-558-207
Manufacturer:EDAC
Manufacturer Number:892-016-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-207

Detailed Description

Enhance your electronic connections with our advanced High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-machined copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and a total of 16 positions. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this essential component for efficient board-to-board connections in your electronic projects.