892-016-558-208

Heilind Number:EDA892-016-558-208
Manufacturer:EDAC
Manufacturer Number:892-016-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-208

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed to withstand extreme temperatures from -40 to 105 °C. Featuring a sleek black finish, this connector boasts a dual-row configuration with 16 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliability in demanding environments. The copper alloy contacts provide efficient power transfer at a 3A amperage, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise and secure connections for your electronic applications. Perfect for industrial and commercial use, it's a vital component for ensuring smooth and efficient PCB performance. Elevate your connectivity solutions with this essential card edge connector.