892-016-558-212

Heilind Number:EDA892-016-558-212
Manufacturer:EDAC
Manufacturer Number:892-016-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. The two-row configuration with 16 positions offers versatility in your board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it perfect for various applications. Elevate your PCB setup with this high-quality connector, a must-have in your electronic arsenal.