892-016-559-101

Heilind Number:EDA892-016-559-101
Manufacturer:EDAC
Manufacturer Number:892-016-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and reliability. Boasting a contact material of Copper Alloy, it offers excellent conductivity for seamless data transmission. Featuring a single row layout with a pitch of .1 inches and a row spacing of .2 inches, it provides 16 positions for versatile connectivity. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme conditions. Ideal for use in a wide range of applications, this connector is a must-have for any PCB assembly project. Discover the perfect balance of performance and durability with this essential component.