892-016-559-104

Heilind Number:EDA892-016-559-104
Manufacturer:EDAC
Manufacturer Number:892-016-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-559-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in the most demanding environments. The copper alloy contact material offers superior conductivity, while the 3A amperage rating supports high-power applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly between -40 to 105°C, this connector is perfect for industrial and automotive applications. Elevate your PCB design with this essential component.