892-016-559-108

Heilind Number:EDA892-016-559-108
Manufacturer:EDAC
Manufacturer Number:892-016-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-559-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and 16 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable power delivery, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for right-angle mounting, it excels in space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temp electronic projects. Elevate your connectivity game with this essential component.