892-016-559-201

Heilind Number:EDA892-016-559-201
Manufacturer:EDAC
Manufacturer Number:892-016-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures efficient power transmission. Its two-row design with 16 positions allows for versatile connectivity, perfect for PCB applications. The right-angle mount orientation adds flexibility in installation, while its operating temperature range of -40 to 105°C guarantees performance under extreme conditions. Upgrade your setup with this essential component for seamless and durable board-to-board connections.