892-016-559-202

Heilind Number:EDA892-016-559-202
Manufacturer:EDAC
Manufacturer Number:892-016-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-559-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector boasts a 3 A amperage rating, making it ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in extreme conditions, with an operating temperature range of -40 to 105 °C. With two rows of 16 positions each, and a pitch of .1 in, it offers seamless integration between PCBs. The right-angle mount orientation and .2 in row spacing make installation a breeze. Trust in this essential component for seamless data transmission and power delivery in your projects.