892-016-559-208

Heilind Number:EDA892-016-559-208
Manufacturer:EDAC
Manufacturer Number:892-016-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-559-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance. With two rows and 16 positions, it offers ample connectivity options for your PCBs. The right angle mount orientation and a pitch of .1 inch make it versatile for various applications. Operating smoothly between -40 and 105°C, it guarantees stable connections even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic projects.