892-016-560-203

Heilind Number:EDA892-016-560-203
Manufacturer:EDAC
Manufacturer Number:892-016-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-560-203

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 16 positions for seamless connectivity. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating effortlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your system with this high-quality component for efficient and secure data transmission.