892-016-560-204

Heilind Number:EDA892-016-560-204
Manufacturer:EDAC
Manufacturer Number:892-016-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-560-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With an amperage of 3 A, this connector ensures reliable power transmission. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. Featuring two rows and 16 positions with a pitch of .1 in, it guarantees efficient signal transmission. The copper alloy contact material and straight mount orientation further enhance connectivity. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a crucial component for any PCB setup. Trust in its high-quality construction for seamless board-to-board connections in your electronic projects.