892-016-560-208

Heilind Number:EDA892-016-560-208
Manufacturer:EDAC
Manufacturer Number:892-016-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-560-208

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row design and 16 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained applications. Whether you require straight or right-angle mounting, this connector's versatility has you covered. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Trust in our connector to deliver high performance and longevity, meeting the stringent demands of modern technology.