892-017-500-102

Heilind Number:EDA892-017-500-102
Manufacturer:EDAC
Manufacturer Number:892-017-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-500-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and 3A amperage make it a versatile choice for various projects. Upgrade your setup with this essential component today.