892-017-500-107

Heilind Number:EDA892-017-500-107
Manufacturer:EDAC
Manufacturer Number:892-017-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-500-107

Detailed Description

Enhance the performance and reliability of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a 17-position layout in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robustness under extreme conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for industrial environments. The sleek black finish adds a touch of sophistication, while the straight mount orientation offers easy installation. Upgrade your connectivity solutions with this essential component.