892-017-500-108

Heilind Number:EDA892-017-500-108
Manufacturer:EDAC
Manufacturer Number:892-017-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-500-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row layout and 17 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees stable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient board-to-board connections. Elevate your electronic projects with this essential component.