892-017-520-102

Heilind Number:EDA892-017-520-102
Manufacturer:EDAC
Manufacturer Number:892-017-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-520-102

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and 17 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance setup. Trust in its quality and efficiency to elevate your connectivity solutions.