892-017-520-104

Heilind Number:EDA892-017-520-104
Manufacturer:EDAC
Manufacturer Number:892-017-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-520-104

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row of 17 copper alloy contacts, it facilitates efficient power transmission at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing optimize PCB layout flexibility, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a vital component for robust and high-performance electronic systems. Elevate your connectivity solutions with this essential piece from our range of PCB connectors.