892-017-520-107

Heilind Number:EDA892-017-520-107
Manufacturer:EDAC
Manufacturer Number:892-017-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-520-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built to withstand high temperatures, this connector boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. With one row and 17 positions, it offers reliable connectivity for your board-to-board applications. The copper alloy contact material ensures durability, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it operates flawlessly in environments ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.