892-017-520-108

Heilind Number:EDA892-017-520-108
Manufacturer:EDAC
Manufacturer Number:892-017-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-520-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed to withstand extreme environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 17 positions, it ensures efficient and reliable connectivity. The Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee optimal performance. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.