892-017-521-104

Heilind Number:EDA892-017-521-104
Manufacturer:EDAC
Manufacturer Number:892-017-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 3 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 17 positions, it offers seamless integration onto PCBs. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 to 105 °C, this connector is a must-have for demanding applications. Trust in its quality for seamless board-to-board connections.