892-017-521-108

Heilind Number:EDA892-017-521-108
Manufacturer:EDAC
Manufacturer Number:892-017-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-521-108

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Featuring a single row configuration with 17 positions at a pitch of .1 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its durability and efficiency for your connectivity needs.