892-017-521-112

Heilind Number:EDA892-017-521-112
Manufacturer:EDAC
Manufacturer Number:892-017-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for ensuring seamless communication in your circuitry. Designed for ultimate performance, this connector boasts a sleek black finish and is engineered to withstand high temperatures, making it ideal for demanding industrial environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable conductivity and durability. Featuring a single row layout with 17 positions and a pitch of .1 inches, it offers precise and efficient connections on your PCB. The straight mount orientation and compact design make it easy to integrate seamlessly into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures consistent performance even in extreme conditions. Trust in this connector for optimal connectivity in your electronic projects.