892-017-523-102

Heilind Number:EDA892-017-523-102
Manufacturer:EDAC
Manufacturer Number:892-017-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-523-102

Detailed Description

Discover our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability. With a single row layout and a pitch of .1 inches, it offers seamless connectivity for your applications. Made with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. Boasting 17 positions, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Ideal for your PCB connector needs, it belongs to our extensive range of board to board connectors. Elevate your connectivity solutions with this essential component.