892-017-523-103

Heilind Number:EDA892-017-523-103
Manufacturer:EDAC
Manufacturer Number:892-017-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-523-103

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for efficiency and durability in demanding environments. Featuring a sleek black hue and crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures both style and safety. With an amperage rating of 3A and copper alloy contact material, it guarantees reliable power transmission. This single-row connector offers 17 positions with a pitch of 0.1 inches and row spacing of 0.2 inches, perfect for seamless board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.