892-017-523-107

Heilind Number:EDA892-017-523-107
Manufacturer:EDAC
Manufacturer Number:892-017-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-523-107

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for exceptional performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and style. Featuring a single row with 17 positions and a pitch of .1 inch, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees reliable power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Elevate your PCB setup with this essential component.