892-017-523-108

Heilind Number:EDA892-017-523-108
Manufacturer:EDAC
Manufacturer Number:892-017-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-523-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a single row of 17 positions, this connector offers seamless board-to-board connectivity with a pitch of .1 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures optimal performance even in high-temperature environments ranging from -40 to 105°C. With a current rating of 3A, this black connector is ideal for applications requiring secure and efficient power transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for robust and dependable connectivity in your electronic systems.