892-017-524-102

Heilind Number:EDA892-017-524-102
Manufacturer:EDAC
Manufacturer Number:892-017-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-524-102

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector, crafted for durability and performance. With a sleek black finish and a single row design, it seamlessly integrates into your PCB setup. Boasting a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it offers robust power transmission with enhanced safety. The 17-position layout, featuring Copper Alloy contacts, ensures reliable data transfer with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.