892-017-524-103

Heilind Number:EDA892-017-524-103
Manufacturer:EDAC
Manufacturer Number:892-017-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-524-103

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration and 17 copper alloy contact positions, it offers seamless connectivity for your PCB applications. Featuring a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its impressive 3A amperage capacity accommodates high-power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Elevate your design with this essential component, which is part of our comprehensive lineup of quality PCB connectors.