892-017-524-104

Heilind Number:EDA892-017-524-104
Manufacturer:EDAC
Manufacturer Number:892-017-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-524-104

Detailed Description

Achieve reliable connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures secure power and signal transmission. With a single row design and a pitch of .1 inch, it offers precise board-to-board connections in a compact form factor. Suitable for a variety of applications, it has 17 positions and can handle an amperage of 3A. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees performance and longevity even in harsh conditions. Perfect for demanding PCB assembly projects, this connector is a reliable solution for your connectivity needs.