892-017-524-112

Heilind Number:EDA892-017-524-112
Manufacturer:EDAC
Manufacturer Number:892-017-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-524-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 17 positions, it offers seamless integration for your circuit board setup. Crafted with precision, the contact material is made of copper alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your high-temp applications. Trust in its quality and durability for your next project.