892-017-540-101

Heilind Number:EDA892-017-540-101
Manufacturer:EDAC
Manufacturer Number:892-017-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-540-101

Detailed Description

Elevate your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 17 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable power transmission, with a low .1 inch pitch and .2 inch row spacing for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where performance is paramount. Upgrade your PCB setup with this essential connector, a game-changer in the world of electronic connectivity.