892-017-540-102

Heilind Number:EDA892-017-540-102
Manufacturer:EDAC
Manufacturer Number:892-017-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-540-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Built for durability and performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable connections. This single row connector with 17 positions is perfect for board to board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Its straight mount orientation adds to its versatility, making it an essential component for your PCB connectivity needs.