892-017-540-112

Heilind Number:EDA892-017-540-112
Manufacturer:EDAC
Manufacturer Number:892-017-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-540-112

Detailed Description

Discover the cutting-edge solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With an amperage rating of 3 A and Copper Alloy contacts ensuring reliable conductivity, it's perfect for a wide range of applications. Featuring a single row layout with 17 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers unmatched efficiency and reliability, making it a must-have in your inventory. Elevate your connectivity experience with this essential component, available now in our PCB Connectors collection.