892-017-541-102

Heilind Number:EDA892-017-541-102
Manufacturer:EDAC
Manufacturer Number:892-017-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance even in extreme conditions. With a current rating of 3A, copper alloy contacts, and a pitch of .1 inch, this connector offers seamless power transmission and signal integrity. Its single-row design with 17 positions allows for efficient board-to-board connections, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your system with this essential component for unparalleled connectivity and durability.