892-017-541-112

Heilind Number:EDA892-017-541-112
Manufacturer:EDAC
Manufacturer Number:892-017-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-017-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-017-541-112

Detailed Description

Upgrade your high-temp card edge connections with our robust black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 17 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and optimal conductivity. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mount orientation, it's perfect for PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of products for more reliable solutions in board-to-board PCB connections.